


PGA460TPWRQ1 | |
|---|---|
DigiKey Part Number | 296-45512-2-ND - Tape & Reel (TR) 296-45512-1-ND - Cut Tape (CT) 296-45512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA460TPWRQ1 |
Description | IC ULTRASONIC SENSOR 16-TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processor IC Input Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA460TPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Processor | |
Input Type | - | |
Output Type | - | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 € | 4,38 € |
| 10 | 3,34100 € | 33,41 € |
| 25 | 3,08040 € | 77,01 € |
| 100 | 2,79400 € | 279,40 € |
| 250 | 2,65748 € | 664,37 € |
| 500 | 2,57520 € | 1.287,60 € |
| 1.000 | 2,50748 € | 2.507,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,24670 € | 4.493,40 € |
| Unit Price without VAT: | 4,38000 € |
|---|---|
| Unit Price with VAT: | 5,21220 € |







