


PGA460TPWQ1 | |
|---|---|
DigiKey Part Number | 296-47391-ND |
Manufacturer | |
Manufacturer Product Number | PGA460TPWQ1 |
Description | AUTOMOTIVE ULTRASONIC SIGNAL PRO |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Processor IC Input Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA460TPWQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Processor | |
Input Type | - | |
Output Type | - | |
Current - Supply | 500 µA | |
Operating Temperature | -40°C ~ 105°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,23000 € | 5,23 € |
| 10 | 4,00700 € | 40,07 € |
| 90 | 3,38667 € | 304,80 € |
| 180 | 3,25811 € | 586,46 € |
| 270 | 3,19370 € | 862,30 € |
| 540 | 3,09924 € | 1.673,59 € |
| 1.080 | 3,02151 € | 3.263,23 € |
| 2.520 | 2,94494 € | 7.421,25 € |
| Unit Price without VAT: | 5,23000 € |
|---|---|
| Unit Price with VAT: | 6,22370 € |


