
PGA4311UG4 | |
|---|---|
DigiKey Part Number | PGA4311UG4-ND |
Manufacturer | |
Manufacturer Product Number | PGA4311UG4 |
Description | IC VOLUME CONTROL 28SOIC |
Customer Reference | |
Detailed Description | Audio Volume Control 4 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA4311UG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Function | Volume Control | |
Applications | Audio, Musical Instruments | |
Number of Channels | 4 | |
Interface | SPI | |
Voltage - Supply | ±4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 31.5dB ~ -95.5dB | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 11,50350 € | 460,14 € |
| Unit Price without VAT: | 11,50350 € |
|---|---|
| Unit Price with VAT: | 13,68917 € |



