
PGA4311U/1K | |
|---|---|
DigiKey Part Number | PGA4311U/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA4311U/1K |
Description | IC VOLUME CONTROL 4-CH 28-SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Volume Control 4 Channel 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA4311U/1K Models |
Category | Voltage - Supply ±4.75V ~ 5.25V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) | Specifications 31.5dB ~ -95.5dB |
Part Status Active | Mounting Type Surface Mount |
Function Volume Control | Grade Automotive |
Applications Audio, Musical Instruments | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Number of Channels 4 | Supplier Device Package 28-SOIC |
Interface SPI | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,53337 € | 9.533,37 € |
| Unit Price without VAT: | 9,53337 € |
|---|---|
| Unit Price with VAT: | 11,34471 € |


