
PGA411Q1EVM | |
|---|---|
DigiKey Part Number | 296-44091-ND |
Manufacturer | |
Manufacturer Product Number | PGA411Q1EVM |
Description | EVAL BOARD FOR PGA411-Q1 |
Customer Reference | |
Detailed Description | PGA411-Q1 - Resolver-to-Digital Interface Evaluation Board |
Datasheet | Datasheet |
Category | Embedded Yes, MCU, 16-Bit |
Manufacturer Texas Instruments | Utilized IC / Part PGA411-Q1 |
Packaging Bulk | Secondary Attributes Graphical User Interface (GUI) |
Part Status Obsolete | Contents Board(s) |
Type Interface | Base Product Number |
Function Resolver-to-Digital |


