MFR Recommended

PGA309AIPWTG4 | |
|---|---|
DigiKey Part Number | PGA309AIPWTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA309AIPWTG4 |
Description | IC PROG SNSR COND V-OUT 16-TSSOP |
Customer Reference | |
Detailed Description | Signal Conditioner IC Logic Input Voltage Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA309AIPWTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Logic | |
Output Type | Voltage | |
Current - Supply | 1.2 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,29604 € | 1.074,01 € |
| 500 | 4,17378 € | 2.086,89 € |
| 750 | 4,11253 € | 3.084,40 € |
| 1.250 | 4,04468 € | 5.055,85 € |
| 1.750 | 4,00502 € | 7.008,78 € |
| Unit Price without VAT: | 4,29604 € |
|---|---|
| Unit Price with VAT: | 5,11229 € |



