Signal Conditioner IC Analog Input I2C Output 36-VQFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA305ARHHR

DigiKey Part Number
PGA305ARHHR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGA305ARHHR
Description
IC SIGNAL COND ANLG 36-VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Conditioner IC Analog Input I2C Output 36-VQFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
PGA305ARHHR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Type
Signal Conditioner
Input Type
Analog
Output Type
I2C
Current - Supply
25 mA
Operating Temperature
-40°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
36-VFQFN Exposed Pad
Supplier Device Package
36-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5005,23039 €13.075,98 €
Manufacturers Standard Package
Unit Price without VAT:5,23039 €
Unit Price with VAT:6,22416 €