
PGA302EPWR | |
|---|---|
DigiKey Part Number | 296-51522-2-ND - Tape & Reel (TR) 296-51522-1-ND - Cut Tape (CT) 296-51522-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA302EPWR |
Description | PRESSURE SENSOR SIGNAL CONDITION |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner IC Logic Input Voltage Output 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA302EPWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Signal Conditioner | |
Input Type | Logic | |
Output Type | Voltage | |
Current - Supply | 6.5 mA | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,00000 € | 4,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,92010 € | 5.840,20 € |
| Unit Price without VAT: | 4,00000 € |
|---|---|
| Unit Price with VAT: | 4,76000 € |

