PGA281 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA281EVM

DigiKey Part Number
296-36460-ND
Manufacturer
Manufacturer Product Number
PGA281EVM
Description
EVAL BOARD FOR PGA281
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
PGA281 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Programmable Gain
Output Type
Differential, Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
-
Gain Bandwidth Product
6MHz
Current - Output / Channel
15mA
Current - Supply (Main IC)
15mA
Voltage - Supply, Single/Dual (±)
10V ~ 36V, ±5V ~ 18V
Utilized IC / Part
PGA281
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
177,45000 €77,45 €
Manufacturers Standard Package
Unit Price without VAT:77,45000 €
Unit Price with VAT:92,16550 €