
PGA2500IDBR | |
|---|---|
DigiKey Part Number | 296-39147-2-ND - Tape & Reel (TR) 296-39147-1-ND - Cut Tape (CT) 296-39147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PGA2500IDBR |
Description | IC AMP CLASS AB MONO 28SSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA2500IDBR Models |
Category | Features Differential Inputs, Microphone |
Manufacturer Texas Instruments | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Supplier Device Package 28-SSOP |
Type Class AB | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Output Type 1-Channel (Mono) | Base Product Number |
Voltage - Supply ±4.75V ~ 5.25V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,13000 € | 15,13 € |
| 10 | 12,01700 € | 120,17 € |
| 25 | 11,23960 € | 280,99 € |
| 100 | 10,46120 € | 1.046,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 9,91430 € | 9.914,30 € |
| Unit Price without VAT: | 15,13000 € |
|---|---|
| Unit Price with VAT: | 18,00470 € |


