Similar
Similar
Similar
Similar
Similar
Similar

PGA204BU/1K | |
|---|---|
DigiKey Part Number | PGA204BU/1K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA204BU/1K |
Description | IC INST AMP 1 CIRCUIT 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA204BU/1K Models |
Category | Current - Supply 5.2mA |
Mfr | Current - Output / Channel 23 mA |
Packaging Tape & Reel (TR) | Voltage - Supply Span (Min) 9 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 16-SOIC (0.295", 7.50mm Width) |
-3db Bandwidth 1 MHz | Supplier Device Package 16-SOIC |
Current - Input Bias 500 pA | Base Product Number |
Voltage - Input Offset 10 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5962-87719012A | Analog Devices Inc. | 0 | 5962-87719012A-ND | 0,00000 € | Similar |
| 5962-8771901EA | Analog Devices Inc. | 0 | 5962-8771901EA-ND | 0,00000 € | Similar |
| 5962-8853901EA | Analog Devices Inc. | 0 | 5962-8853901EA-ND | 368,59000 € | Similar |
| AD521JDZ | Analog Devices Inc. | 0 | AD521JDZ-ND | 0,00000 € | Similar |
| AD521KDZ | Analog Devices Inc. | 0 | AD521KDZ-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 13,19579 € | 13.195,79 € |
| Unit Price without VAT: | 13,19579 € |
|---|---|
| Unit Price with VAT: | 15,70299 € |






