Instrumentation Amplifier 1 Circuit 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA204AP

DigiKey Part Number
PGA204AP-ND
Manufacturer
Manufacturer Product Number
PGA204AP
Description
IC INST AMP 1 CIRCUIT 16DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PGA204AP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
0.7V/µs
-3db Bandwidth
1 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
25 µV
Current - Supply
5.2mA
Current - Output / Channel
23 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 408 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7516,85667 €1.264,25 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:16,85667 €
Unit Price with VAT:20,05944 €

Other Suppliers on DigiKey

408In Stock
Ships from Rochester Electronics, LLC