
PGA113EVM-B | |
|---|---|
DigiKey Part Number | 296-45831-ND |
Manufacturer | |
Manufacturer Product Number | PGA113EVM-B |
Description | EVAL MODULE FOR PGA113-B |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PGA113 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Programmable Gain | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 60mA | |
Current - Supply (Main IC) | 330µA | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5.5V | |
Utilized IC / Part | PGA113 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,68000 € | 80,68 € |
| Unit Price without VAT: | 80,68000 € |
|---|---|
| Unit Price with VAT: | 96,00920 € |

