MFR Recommended

PGA113AIDGSTG4 | |
|---|---|
DigiKey Part Number | PGA113AIDGSTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PGA113AIDGSTG4 |
Description | IC OPAMP PGA 1 CIRCUIT 10VSSOP |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PGA113AIDGSTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 10 MHz | |
Current - Input Bias | 1.5 nA | |
Voltage - Input Offset | 75 µV | |
Current - Supply | 330µA | |
Current - Output / Channel | 60 mA | |
Voltage - Supply Span (Min) | 2.2 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,51084 € | 377,71 € |
| 500 | 1,45934 € | 729,67 € |
| 750 | 1,43356 € | 1.075,17 € |
| 1.250 | 1,40499 € | 1.756,24 € |
| 1.750 | 1,38830 € | 2.429,53 € |
| 2.500 | 1,37223 € | 3.430,58 € |
| 6.250 | 1,33765 € | 8.360,31 € |
| Unit Price without VAT: | 1,51084 € |
|---|---|
| Unit Price with VAT: | 1,79790 € |


