
PGA112EVM | |
|---|---|
DigiKey Part Number | PGA112EVM-ND |
Manufacturer | |
Manufacturer Product Number | PGA112EVM |
Description | EVAL BOARD FOR PGA112 |
Customer Reference | |
Detailed Description | PGA112 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Channels per IC | 1 - Single | |
Amplifier Type | Programmable Gain | |
Output Type | Single-Ended, Rail-to-Rail | |
Slew Rate | 8V/µs | |
-3db Bandwidth | - | |
Gain Bandwidth Product | - | |
Current - Output / Channel | 60mA | |
Current - Supply (Main IC) | 330µA | |
Voltage - Supply, Single/Dual (±) | 2.2V ~ 5.5V | |
Utilized IC / Part | PGA112 | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

