
PGA112EVM-B | |
|---|---|
DigiKey Part Number | 296-45830-ND |
Manufacturer | |
Manufacturer Product Number | PGA112EVM-B |
Description | EVAL BOARD FOR PGA112 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PGA112 - 1 - Single Channels per IC Programmable Gain Amplifier Evaluation Board |
Datasheet | Datasheet |
Category | Slew Rate 8V/µs |
Manufacturer Texas Instruments | Current - Output / Channel 60mA |
Packaging Box | Current - Supply (Main IC) 330µA |
Part Status Active | Voltage - Supply, Single/Dual (±) 2.2V ~ 5.5V |
Channels per IC 1 - Single | Utilized IC / Part PGA112 |
Amplifier Type Programmable Gain | Contents Board(s), Cable(s) |
Output Type Single-Ended, Rail-to-Rail | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 79,68000 € | 79,68 € |
| Unit Price without VAT: | 79,68000 € |
|---|---|
| Unit Price with VAT: | 94,81920 € |

