PGA112AIDGSTG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.318
Unit Price: 2,67000 €
Datasheet
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA112AIDGSTG4

DigiKey Part Number
PGA112AIDGSTG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PGA112AIDGSTG4
Description
IC OPAMP PGA 1 CIRCUIT 10VSSOP
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA112AIDGSTG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
8V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
1.5 nA
Voltage - Input Offset
75 µV
Current - Supply
330µA
Current - Output / Channel
60 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2501,51084 €377,71 €
5001,45934 €729,67 €
7501,43356 €1.075,17 €
1.2501,40499 €1.756,24 €
1.7501,38830 €2.429,53 €
2.5001,37223 €3.430,58 €
6.2501,33765 €8.360,31 €
Manufacturers Standard Package
Unit Price without VAT:1,51084 €
Unit Price with VAT:1,79790 €