Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PGA112AIDGSR

DigiKey Part Number
296-48946-2-ND - Tape & Reel (TR)
296-48946-1-ND - Cut Tape (CT)
296-48946-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PGA112AIDGSR
Description
IC OPAMP PGA 1 CIRCUIT 10VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 1 Circuit Rail-to-Rail 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
PGA112AIDGSR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
8V/µs
-3db Bandwidth
10 MHz
Current - Input Bias
1.5 nA
Voltage - Input Offset
75 µV
Current - Supply
330µA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,26000 €2,26 €
101,68600 €16,86 €
251,54120 €38,53 €
1001,38180 €138,18 €
2501,30572 €326,43 €
5001,27458 €637,29 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,18234 €2.955,85 €
5.0001,15834 €5.791,70 €
7.5001,14632 €8.597,40 €
Manufacturers Standard Package
Unit Price without VAT:2,26000 €
Unit Price with VAT:2,68940 €