
PGA103UG4 | |
|---|---|
DigiKey Part Number | PGA103UG4-ND |
Manufacturer | |
Manufacturer Product Number | PGA103UG4 |
Description | IC OPAMP PGA 1 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Programmable Gain Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PGA103UG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 9V/µs | |
-3db Bandwidth | 1.5 MHz | |
Current - Input Bias | 50 nA | |
Voltage - Input Offset | 200 µV | |
Current - Supply | 2.6mA | |
Voltage - Supply Span (Min) | 9 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 5,56133 € | 417,10 € |
| Unit Price without VAT: | 5,56133 € |
|---|---|
| Unit Price with VAT: | 6,61798 € |


