
PDRV8305NEPHPRQ1 | |
|---|---|
DigiKey Part Number | PDRV8305NEPHPRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDRV8305NEPHPRQ1 |
Description | IC GATE DRVR HALF-BRIDGE 48HTQFP |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 48-HTQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PDRV8305NEPHPRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | 3-Phase | |
Number of Drivers | 6 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.4V ~ 45V | |
Logic Voltage - VIL, VIH | 0.8V, 2V | |
Current - Peak Output (Source, Sink) | 1A, 1A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 48-PowerTQFP | |
Supplier Device Package | 48-HTQFP (7x7) | |
Base Product Number |

