Half-Bridge Gate Driver IC Non-Inverting 48-HTQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDRV83053QPHPRQ1

DigiKey Part Number
PDRV83053QPHPRQ1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDRV83053QPHPRQ1
Description
IC GATE DRVR HALF-BRIDGE 48HTQFP
Customer Reference
Detailed Description
Half-Bridge Gate Driver IC Non-Inverting 48-HTQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
PDRV83053QPHPRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Half-Bridge
Channel Type
3-Phase
Number of Drivers
6
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.4V ~ 45V
Logic Voltage - VIL, VIH
0.8V, 2V
Current - Peak Output (Source, Sink)
1A, 1A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-PowerTQFP
Supplier Device Package
48-HTQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.