Direct



PDRV5053PAQDBZT | |
|---|---|
DigiKey Part Number | PDRV5053PAQDBZT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDRV5053PAQDBZT |
Description | SEN HALL EFFT ANLG VOLT SOT23-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PDRV5053PAQDBZT Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Tape & Reel (TR) | Bandwidth 20kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package SOT-23-3 |
Output Type Analog Voltage | Mounting Type Surface Mount |
Sensing Range ±35mT | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.5V ~ 38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5053PAQDBZR | Texas Instruments | 10.346 | 296-38458-1-ND | 0,60000 € | Direct |


