Direct



PDRV5053EAQLPG | |
|---|---|
DigiKey Part Number | PDRV5053EAQLPG-ND |
Manufacturer | |
Manufacturer Product Number | PDRV5053EAQLPG |
Description | SEN HALL EFFECT ANLG VOLT TO92-3 |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PDRV5053EAQLPG Models |
Category | Current - Supply (Max) 3.6mA |
Manufacturer Texas Instruments | Current - Output (Max) 2.3mA |
Packaging Bulk | Bandwidth 20kHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Technology Hall Effect | Features Temperature Compensated |
Axis Single | Supplier Device Package TO-92-3 |
Output Type Analog Voltage | Mounting Type Through Hole |
Sensing Range ±18mT | Package / Case TO-226-3, TO-92-3 Short Body |
Voltage - Supply 2.5V ~ 38V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5053EAQLPG | Rochester Electronics, LLC | 188.317 | 2156-DRV5053EAQLPG-ND | 0,60000 € | Direct |


