Direct
Similar
Similar



PDRV5023FAEDBZRQ1 | |
|---|---|
DigiKey Part Number | PDRV5023FAEDBZRQ1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PDRV5023FAEDBZRQ1 |
Description | MAGNETIC SWITCH UNIPOLAR SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Unipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | PDRV5023FAEDBZRQ1 Models |
Category | Current - Output (Max) 30mA |
Mfr | Output Type Open Drain |
Packaging Tape & Reel (TR) | Features Temperature Compensated |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TA) |
Function Unipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization South Pole | Mounting Type Surface Mount |
Sensing Range 6mT Trip, 0.5mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 38V | Base Product Number |
Current - Supply (Max) 2.7mA (Typ) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRV5023FAEDBZRQ1 | Texas Instruments | 7.191 | 296-44905-1-ND | 0,85000 € | Direct |
| AH3322-P-B | Diodes Incorporated | 1.000 | 31-AH3322-P-B-ND | 0,38000 € | Similar |
| AH3322-SA-7 | Diodes Incorporated | 36.057 | 31-AH3322-SA-7CT-ND | 0,40000 € | Similar |




