PDRV5023AJQLPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 355
Unit Price: 0,83000 €
Datasheet
TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDRV5023AJQLPG

DigiKey Part Number
PDRV5023AJQLPG-ND
Manufacturer
Manufacturer Product Number
PDRV5023AJQLPG
Description
MAGNETIC SWITCH UNIPOLAR TO92-3
Customer Reference
Detailed Description
Digital Switch Unipolar Switch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PDRV5023AJQLPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Unipolar Switch
Technology
Polarization
South Pole
Sensing Range
12mT Trip, 1mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes