PDRV5013AGQLPG is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 6.422
Unit Price: 0,81000 €
Datasheet
Digital Switch Latch Open Drain Hall Effect TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDRV5013AGQLPG

DigiKey Part Number
PDRV5013AGQLPG-ND
Manufacturer
Manufacturer Product Number
PDRV5013AGQLPG
Description
MAGNETIC SWITCH LATCH TO92-3
Customer Reference
Detailed Description
Digital Switch Latch Open Drain Hall Effect TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
PDRV5013AGQLPG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Latch
Technology
Polarization
South Pole
Sensing Range
9mT Trip, -9mT Release
Test Condition
-40°C ~ 125°C
Voltage - Supply
2.5V ~ 38V
Current - Supply (Max)
2.7mA (Typ)
Current - Output (Max)
30mA
Output Type
Open Drain
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
TO-226-3, TO-92-3 Short Body
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes