PCM69AU-J is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 0
Unit Price: 4,24032 €
Datasheet
DAC, Audio 18 b PCM 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DAC, Audio 18 b PCM 20-SOIC
20-SOIC 0.295

PCM69AU-J

DigiKey Part Number
PCM69AU-J-ND
Manufacturer
Manufacturer Product Number
PCM69AU-J
Description
IC DAS/ADC/DAC SPECIAL 20-SOIC
Customer Reference
Detailed Description
DAC, Audio 18 b PCM 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCM69AU-J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Supply Source
Analog and Digital
Manufacturer
Texas Instruments
Voltage - Supply
5V
Packaging
Tube
Operating Temperature
-25°C ~ 85°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
DAC, Audio
Package / Case
20-SOIC (0.295", 7.50mm Width)
Number of Channels
2
Supplier Device Package
20-SOIC
Resolution (Bits)
18 b
Base Product Number
Data Interface
PCM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM1793DBTexas Instruments0296-15092-5-ND4,24032 €Similar
Obsolete
Marketplace Stock: 1.152 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

1.152In Stock
Ships from Rochester Electronics, LLC