
PCM69AU/2K | |
|---|---|
DigiKey Part Number | PCM69AU/2K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM69AU/2K |
Description | IC DAS/ADC/DAC SPECIAL 20-SOIC |
Customer Reference | |
Detailed Description | DAC, Audio 18 b PCM 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | PCM69AU/2K Models |
Category | Voltage Supply Source Analog and Digital |
Manufacturer Texas Instruments | Voltage - Supply 5V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type DAC, Audio | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Number of Channels 2 | Supplier Device Package 20-SOIC |
Resolution (Bits) 18 b | Base Product Number |
Data Interface PCM |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM1793DB | Texas Instruments | 0 | 296-15092-5-ND | 4,24032 € | Similar |


