
PCM69AP-J | |
|---|---|
DigiKey Part Number | PCM69AP-J-ND |
Manufacturer | |
Manufacturer Product Number | PCM69AP-J |
Description | IC DAC/AUDIO 18BIT 16DIP |
Customer Reference | |
Detailed Description | DAC, Audio 18 b PCM 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PCM69AP-J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 18 b | |
Sampling Rate (Per Second) | - | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 5V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


