PCM56UG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Rochester Electronics, LLC
In Stock: 552
Unit Price: 35,60000 €
Datasheet
DAC, Audio 16 b PCM 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM56UG4

DigiKey Part Number
PCM56UG4-ND
Manufacturer
Manufacturer Product Number
PCM56UG4
Description
IC DAC/AUDIO 16BIT 16SOIC
Customer Reference
Detailed Description
DAC, Audio 16 b PCM 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
PCM56UG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Discontinued at DigiKey
Type
DAC, Audio
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
PCM
Voltage Supply Source
Dual ±
Voltage - Supply
±4.75V ~ 13.2V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
4017,27775 €691,11 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,27775 €
Unit Price with VAT:20,56052 €