16-DIP SOT38-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM56P

DigiKey Part Number
PCM56P-ND
Manufacturer
Manufacturer Product Number
PCM56P
Description
IC DAC/AUDIO 16BIT 16DIP
Customer Reference
Detailed Description
DAC, Audio 16 b PCM 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PCM56P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Type
DAC, Audio
Number of Channels
1
Resolution (Bits)
16 b
Sampling Rate (Per Second)
-
Data Interface
PCM
Voltage Supply Source
Dual ±
Voltage - Supply
±4.75V ~ 13.2V
Operating Temperature
-25°C ~ 70°C
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.