
PCM5310PAP | |
|---|---|
DigiKey Part Number | PCM5310PAP-ND |
Manufacturer | |
Manufacturer Product Number | PCM5310PAP |
Description | IC AUDIO CODEC 24B I2C 64HTQFP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, Serial 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCM5310PAP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, Serial | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 100 | |
Dynamic Range, ADCs / DACs (db) Typ | 95 / 100 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-PowerTQFP | |
Supplier Device Package | 64-HTQFP (10x10) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | 5,94775 € | 951,64 € |
| Unit Price without VAT: | 5,94775 € |
|---|---|
| Unit Price with VAT: | 7,07782 € |

