
PCM5252RHBT | |
|---|---|
DigiKey Part Number | 296-51521-2-ND - Tape & Reel (TR) 296-51521-1-ND - Cut Tape (CT) 296-51521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM5252RHBT |
Description | IC DAC/AUD 32BIT 384K 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 384k I2S, PCM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM5252RHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | I2S, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,40000 € | 10,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,69664 € | 1.674,16 € |
| 500 | 6,52038 € | 3.260,19 € |
| 750 | 6,43204 € | 4.824,03 € |
| 1.250 | 6,33424 € | 7.917,80 € |
| Unit Price without VAT: | 10,40000 € |
|---|---|
| Unit Price with VAT: | 12,37600 € |

