
PCM5252RHBR | |
|---|---|
DigiKey Part Number | PCM5252RHBR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM5252RHBR |
Description | IC DAC/AUD 32BIT 384K 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 384k I2S, PCM 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM5252RHBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | I2S, PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 1.95V, 3V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 4,40938 € | 13.228,14 € |
| Unit Price without VAT: | 4,40938 € |
|---|---|
| Unit Price with VAT: | 5,24716 € |

