
PCM5141PW | |
|---|---|
DigiKey Part Number | PCM5141PW-ND |
Manufacturer | |
Manufacturer Product Number | PCM5141PW |
Description | IC DAC 16/24/32BIT 384K 28TSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 16 b, 24 b, 32 b 384k PCM 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM5141PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 16 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 384k | |
Data Interface | PCM | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.65V ~ 3.46V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 28-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 3,81480 € | 762,96 € |
| Unit Price without VAT: | 3,81480 € |
|---|---|
| Unit Price with VAT: | 4,53961 € |

