
PCM5140QRGERQ1 | |
|---|---|
DigiKey Part Number | 296-PCM5140QRGERQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM5140QRGERQ1 |
Description | IC DAS/ADC/DAC SPECIAL 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Audio 16 b, 20 b, 24 b, 32 b 768k I2C, I2S, TDM 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Audio | |
Number of Channels | 4 | |
Resolution (Bits) | 16 b, 20 b, 24 b, 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | I2C, I2S, TDM | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 1.7V ~ 1.9V, 3V ~ 3.6V, 1.65V ~ 1.95V, 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,70851 € | 8.125,53 € |
| Unit Price without VAT: | 2,70851 € |
|---|---|
| Unit Price with VAT: | 3,22313 € |

