
PCM4222PFB | |
|---|---|
DigiKey Part Number | 296-41528-ND |
Manufacturer | |
Manufacturer Product Number | PCM4222PFB |
Description | IC DAS/ADC/DAC SPECIAL 48-TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k PCM Audio Interface 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4222PFB Models |
Category | Data Interface PCM Audio Interface |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tray | Voltage - Supply 2.4V ~ 4.2V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 48-TQFP |
Resolution (Bits) 24 b | Supplier Device Package 48-TQFP (7x7) |
Sampling Rate (Per Second) 216k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,16000 € | 26,16 € |
| 10 | 21,13100 € | 211,31 € |
| 25 | 19,87760 € | 496,94 € |
| 100 | 18,49950 € | 1.849,95 € |
| 250 | 17,84268 € | 4.460,67 € |
| Unit Price without VAT: | 26,16000 € |
|---|---|
| Unit Price with VAT: | 31,13040 € |


