MFR Recommended

PCM4204PAPTG4 | |
|---|---|
DigiKey Part Number | PCM4204PAPTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM4204PAPTG4 |
Description | IC DAS/ADC/DAC SPECIAL 64-HTQFP |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k I2S 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4204PAPTG4 Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Discontinued at DigiKey | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 64-PowerTQFP |
Resolution (Bits) 24 b | Supplier Device Package 64-HTQFP (10x10) |
Sampling Rate (Per Second) 216k | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM4204PAPT | Texas Instruments | 1.682 | 296-17439-1-ND | 17,86000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 11,55804 € | 2.889,51 € |
| 500 | 11,28262 € | 5.641,31 € |
| 750 | 11,14472 € | 8.358,54 € |
| Unit Price without VAT: | 11,55804 € |
|---|---|
| Unit Price with VAT: | 13,75407 € |



