
PCM4204PAPT | |
|---|---|
DigiKey Part Number | 296-17439-2-ND - Tape & Reel (TR) 296-17439-1-ND - Cut Tape (CT) 296-17439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4204PAPT |
Description | IC DAS/ADC/DAC SPECIAL 64-HTQFP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k I2S 64-HTQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PCM4204PAPT Models |
Category | Data Interface I2S |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 4 | Package / Case 64-PowerTQFP |
Resolution (Bits) 24 b | Supplier Device Package 64-HTQFP (10x10) |
Sampling Rate (Per Second) 216k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,64000 € | 19,64 € |
| 10 | 15,73000 € | 157,30 € |
| 25 | 14,75280 € | 368,82 € |
| 100 | 13,90970 € | 1.390,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 13,16656 € | 3.291,64 € |
| 500 | 12,85800 € | 6.429,00 € |
| Unit Price without VAT: | 19,64000 € |
|---|---|
| Unit Price with VAT: | 23,37160 € |


