ADC, Audio 24 b 216k I2S 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM4204PAPR

DigiKey Part Number
296-49856-2-ND - Tape & Reel (TR)
296-49856-1-ND - Cut Tape (CT)
296-49856-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM4204PAPR
Description
IC DAS/ADC/DAC SPECIAL 64-HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
ADC, Audio 24 b 216k I2S 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PCM4204PAPR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
I2S
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3V ~ 3.6V, 5V
Part Status
Active
Operating Temperature
-10°C ~ 70°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
4
Package / Case
64-PowerTQFP
Resolution (Bits)
24 b
Supplier Device Package
64-HTQFP (10x10)
Sampling Rate (Per Second)
216k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.524
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,24000 €15,24 €
1012,10400 €121,04 €
2511,32120 €283,03 €
10010,53720 €1.053,72 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.5006,15867 €9.238,00 €
Manufacturers Standard Package
Unit Price without VAT:15,24000 €
Unit Price with VAT:18,13560 €