


PCM4202DBT | |
|---|---|
DigiKey Part Number | 296-17438-2-ND - Tape & Reel (TR) 296-17438-1-ND - Cut Tape (CT) 296-17438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4202DBT |
Description | IC DAS/ADC/DAC SPECIAL 28-SSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 216k DSP, PCM 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM4202DBT Models |
Category | Data Interface DSP, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 28-SSOP |
Sampling Rate (Per Second) 216k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,84000 € | 10,84 € |
| 10 | 8,51500 € | 85,15 € |
| 25 | 7,93520 € | 198,38 € |
| 100 | 7,29710 € | 729,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 6,99304 € | 1.748,26 € |
| 500 | 6,80978 € | 3.404,89 € |
| 750 | 6,71803 € | 5.038,52 € |
| 1.250 | 6,61637 € | 8.270,46 € |
| Unit Price without VAT: | 10,84000 € |
|---|---|
| Unit Price with VAT: | 12,89960 € |


