PCM4202DBRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.236
Unit Price: 7,70000 €
Datasheet
ADC, Audio 24 b 216k DSP, PCM 28-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM4202DBRG4

DigiKey Part Number
PCM4202DBRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCM4202DBRG4
Description
IC DAS/ADC/DAC SPECIAL 28-SSOP
Customer Reference
Detailed Description
ADC, Audio 24 b 216k DSP, PCM 28-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCM4202DBRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
DSP, PCM
Manufacturer
Texas Instruments
Voltage Supply Source
Analog and Digital
Packaging
Tape & Reel (TR)
Voltage - Supply
1.65V ~ 3.6V, 5V
Part Status
Discontinued at DigiKey
Operating Temperature
-10°C ~ 70°C
Type
ADC, Audio
Mounting Type
Surface Mount
Number of Channels
2
Package / Case
28-SSOP (0.209", 5.30mm Width)
Resolution (Bits)
24 b
Supplier Device Package
28-SSOP
Sampling Rate (Per Second)
216k
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCM4202DBRTexas Instruments1.236296-41379-1-ND7,70000 €MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes or Alternative Package Types
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0004,96744 €4.967,44 €
Manufacturers Standard Package
Unit Price without VAT:4,96744 €
Unit Price with VAT:5,91125 €