
PCM4201PWR | |
|---|---|
DigiKey Part Number | 296-43652-2-ND - Tape & Reel (TR) 296-43652-1-ND - Cut Tape (CT) 296-43652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM4201PWR |
Description | IC DAS/ADC/DAC SPECIAL 16-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 108k DSP, PCM 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM4201PWR Models |
Category | Data Interface DSP, PCM |
Manufacturer Texas Instruments | Voltage Supply Source Analog and Digital |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.65V ~ 3.6V, 5V |
Part Status Active | Operating Temperature -10°C ~ 70°C |
Type ADC, Audio | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Resolution (Bits) 24 b | Supplier Device Package 16-TSSOP |
Sampling Rate (Per Second) 108k | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,17700 € | 31,77 € |
| 25 | 2,92680 € | 73,17 € |
| 100 | 2,65190 € | 265,19 € |
| 250 | 2,52660 € | 631,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,30846 € | 5.771,15 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |





