MFR Recommended

PCM3794RHBTG4 | |
|---|---|
DigiKey Part Number | PCM3794RHBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3794RHBTG4 |
Description | IC AUDIO CODEC 16BIT SER 32VQFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3794RHBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 93 | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 7,06364 € | 1.765,91 € |
| 500 | 6,87942 € | 3.439,71 € |
| 750 | 6,78721 € | 5.090,41 € |
| 1.250 | 6,68500 € | 8.356,25 € |
| Unit Price without VAT: | 7,06364 € |
|---|---|
| Unit Price with VAT: | 8,40573 € |


