
PCM3794RHBR | |
|---|---|
DigiKey Part Number | 296-21241-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3794RHBR |
Description | IC STER AUDIO CODEC 16BIT 32-QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3794RHBR Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 93 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 90 / 93 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.4V ~ 3.6V |
Part Status Obsolete | Voltage - Supply, Digital 1.71V ~ 3.6V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |

