
PCM3794ARHBT | |
|---|---|
DigiKey Part Number | 296-21786-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3794ARHBT |
Description | IC AUDIO CODEC 16BIT LP 32-QFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3794ARHBT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Stereo Audio | |
Data Interface | Serial | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 90 / 93 | |
Dynamic Range, ADCs / DACs (db) Typ | 90 / 93 | |
Voltage - Supply, Analog | 2.4V ~ 3.6V | |
Voltage - Supply, Digital | 1.71V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 9,39768 € | 2.349,42 € |
| 500 | 9,16476 € | 4.582,38 € |
| 750 | 9,04808 € | 6.786,06 € |
| Unit Price without VAT: | 9,39768 € |
|---|---|
| Unit Price with VAT: | 11,18324 € |

