Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3794ARHBR

DigiKey Part Number
296-21538-2-ND - Tape & Reel (TR)
296-21538-1-ND - Cut Tape (CT)
296-21538-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCM3794ARHBR
Description
IC STEREO AUD CODEC 16BIT 32-QFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Stereo Audio Interface 16 b Serial 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
PCM3794ARHBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Stereo Audio
Data Interface
Serial
Resolution (Bits)
16 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
90 / 93
Dynamic Range, ADCs / DACs (db) Typ
90 / 93
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
1.71V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.808
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
110,40000 €10,40 €
108,16600 €81,66 €
257,60800 €190,20 €
1006,99410 €699,41 €
2506,70144 €1.675,36 €
5006,52504 €3.262,52 €
1.0006,37987 €6.379,87 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0006,20057 €18.601,71 €
Manufacturers Standard Package
Unit Price without VAT:10,40000 €
Unit Price with VAT:12,37600 €

Other Suppliers on DigiKey

5.262In Stock
Ships from Rochester Electronics, LLC