Direct

PCM3793RHBT | |
|---|---|
DigiKey Part Number | PCM3793RHBT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCM3793RHBT |
Description | IC STEREO AUD CODEC 16BIT 32-QFN |
Customer Reference | |
Detailed Description | Stereo Audio Interface 16 b Serial 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCM3793RHBT Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 90 / 93 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 90 / 93 |
Packaging Tape & Reel (TR) | Voltage - Supply, Analog 2.4V ~ 3.6V |
Part Status Not For New Designs | Voltage - Supply, Digital 1.71V ~ 3.6V |
Type Stereo Audio | Operating Temperature -40°C ~ 85°C |
Data Interface Serial | Mounting Type Surface Mount |
Resolution (Bits) 16 b | Package / Case 32-VFQFN Exposed Pad |
Number of ADCs / DACs 2 / 2 | Supplier Device Package 32-VQFN (5x5) |
Sigma Delta Yes | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM3793ARHBT | Texas Instruments | 5.481 | PCM3793ARHBT-ND | 11,30000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 12,99528 € | 3.248,82 € |
| Unit Price without VAT: | 12,99528 € |
|---|---|
| Unit Price with VAT: | 15,46438 € |


