
PCM3500EG4 | |
|---|---|
DigiKey Part Number | PCM3500EG4-ND |
Manufacturer | |
Manufacturer Product Number | PCM3500EG4 |
Description | IC VOICE/MODEM CODEC 24-SSOP |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b Serial 24-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCM3500EG4 Models |
Category | S/N Ratio, ADCs / DACs (db) Typ 88 / 92 |
Manufacturer Texas Instruments | Dynamic Range, ADCs / DACs (db) Typ 88 / 92 |
Series | Voltage - Supply, Analog 2.7V ~ 3.6V |
Packaging Tube | Voltage - Supply, Digital 2.7V ~ 3.6V |
Part Status Discontinued at DigiKey | Operating Temperature -25°C ~ 85°C |
Type Voice-Band | Mounting Type Surface Mount |
Data Interface Serial | Package / Case 24-SSOP (0.209", 5.30mm Width) |
Resolution (Bits) 16 b | Supplier Device Package 24-SSOP |
Number of ADCs / DACs 1 / 1 | Base Product Number |
Sigma Delta Yes |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCM3500E | Texas Instruments | 106 | 296-43496-5-ND | 10,23000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 58 | 7,86793 € | 456,34 € |
| Unit Price without VAT: | 7,86793 € |
|---|---|
| Unit Price with VAT: | 9,36284 € |


