Audio Interface 24 b Serial 64-HTQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCM3168ATPAPQ1

DigiKey Part Number
296-23900-5-ND
Manufacturer
Manufacturer Product Number
PCM3168ATPAPQ1
Description
IC CODEC AUDIO 24 BIT 64HTQFP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Audio Interface 24 b Serial 64-HTQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
PCM3168ATPAPQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tray
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
24 b
Number of ADCs / DACs
6 / 8
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
107 / 112 (Differential), 104 / 112 (Single-Ended)
Dynamic Range, ADCs / DACs (db) Typ
107 / 112 (Differential), 104 / 112 (Single-Ended)
Voltage - Supply, Analog
4.5V ~ 5.5V
Voltage - Supply, Digital
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
64-PowerTQFP
Supplier Device Package
64-HTQFP (10x10)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1608,57713 €1.372,34 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,57713 €
Unit Price with VAT:10,20678 €